EBC44DTKD-S288

Heilind Number:SULEBC44DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DTKD-S288

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC44DTKD-S288, offers high-performance connectivity with a current rating of 3A and voltage capability of 700 VAC. Featuring a female gender with two rows and 88 positions, it ensures efficient signal transmission. The contact material is Phosphor Bronze with Gold plating for enhanced conductivity. With a pitch of 2.54mm (.1 in) and termination method via Card Extender, it guarantees secure and reliable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. The clearance hole mount type and straddle orientation facilitate easy installation on PCBs. Its compact design, with a connector height of 15.49mm and width of 9.4mm (.37 in), saves space without compromising performance. Tailored for demanding environments, it features matte Tin termination plating for durability. Ideal for hi-rel applications, this connector ensures robust and long-lasting connectivity in aerospace, defense, and industrial settings. Upgrade your PCB designs with the EBC44DTKDS288 for seamless and efficient data transfer.