EBC44DTKD

Heilind Number:SULEBC44DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DTKD

Detailed Description

The EBC44DTKD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a straight orientation, it offers precise and reliable connectivity. Featuring two rows with a total of 88 positions, this connector is ideal for complex circuit setups. The female connector is meticulously engineered with PBT and Phosphor Bronze materials, ensuring durability and efficient signal transmission. Its gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards. The loop bellow contact type and thru-hole termination method provide secure attachment to PCBs. Measuring 15.49mm in height and 9.4mm in width, it fits compactly into electronic assemblies. Whether in aerospace, telecommunications, or industrial applications, the EBC44DTKD delivers superior performance and reliability.