EBC44DTKH-S288

Heilind Number:SULEBC44DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTKH-S288

Detailed Description

Introducing the EBC44DTKH-S288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a short_description of PBT & PHORPHOR BRONZE construction, this connector offers durability and excellent conductivity. Featuring a 3A amperage and 700VAC voltage rating, it ensures safe and efficient power transmission. Its female gender, 2 rows, and 88 positions make it versatile for various applications. Utilizing a clearance hole mount type and card extender termination method, installation is a breeze. The contact material of phosphor bronze with gold plating guarantees optimal signal transfer. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it meets stringent performance standards. The loop bellow contact type and straddle orientation further enhance connectivity. Measuring at .61in in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures longevity. Whether for industrial machinery or telecommunications equipment, this connector, part of our hi_rel EBC44DTKHS288 series, is the perfect choice for seamless and reliable PCB connections.