EBC44DTKH

Heilind Number:SULEBC44DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DTKH

Detailed Description

This high-quality connector, SKU EBC44DTKH, offers reliable performance in board-to-board and card edge connections. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it ensures excellent conductivity and longevity. With a straight orientation and two rows, it's easy to integrate into various systems. The loop bellow contact type and clearance hole mount method guarantee secure connections. Rated for 3A and 700VAC, it's suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. With 88 positions and a 2.54mm pitch, it provides ample connectivity options. The matte tin termination plating further enhances its durability. Perfect for demanding industrial or electronic projects, the EBC44DTKH is a top choice for professionals seeking high-reliability connectors.