EBC44DTKI-S288

Heilind Number:SULEBC44DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTKI-S288

Detailed Description

Introducing the PBT and Phosphor Bronze Connector, SKU EBC44DTKI-S288. Designed for high-performance applications, this female connector features a robust construction with two rows for efficient connectivity. Its threaded mount type ensures secure installation, while the card extender termination method simplifies assembly. Crafted with precision, the contacts are made of durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various electronic systems. The loop bellow contact type and straddle orientation further enhance its reliability. Boasting 88 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-lasting performance. Classified under the Board to Board PCB Connectors category, this product is a must-have for professionals in the electronics industry. Trust in the quality and durability of the EBC44DTKIS288 connector for all your connectivity needs.