EBC44DTKI

Heilind Number:SULEBC44DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DTKI

Detailed Description

Introducing the EBC44DTKI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability. The female gender, two rows, and threaded mount type offer secure installation, while the thru-hole termination method guarantees a stable connection. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for various power and signal applications. The 88 positions, gold-plated loop bellow contacts, and 2.54mm pitch provide efficient data transmission. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in harsh industrial environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it space-efficient on PCBs. Whether for aerospace, defense, or industrial applications, the EBC44DTKI delivers unparalleled performance, meeting the highest quality standards. Elevate your connectivity solutions with this advanced PCB connector.