EBC44DTKN-S288

Heilind Number:SULEBC44DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, featuring a robust construction ideal for high-reliability applications. With a pitch of 2.54mm and 88 positions across 2 rows, this connector ensures secure and precise connections on your PCB. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of power and signal transmission. The termination method is via card extender, with a tail length of 4.45mm, allowing for easy installation. With a wide operating temperature range of -65 to 125°C, it is suitable for various environments. The connector's orientation is straddle, and its termination plating is matte tin, further enhancing its performance. Trust in the EBC44DTKNS288 for seamless and reliable board-to-board connections in your projects.