EBC44DTKN

Heilind Number:SULEBC44DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DTKN

Detailed Description

Introducing the EBC44DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 88 positions, offering reliable connectivity in compact spaces. The female connector, featuring loop bellow contact type, ensures secure mating with corresponding male connectors. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh environments, with a wide operating temperature range of -65 to 125°C. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector is suitable for high-power applications. Its straight orientation and no mounting requirement facilitate easy installation on PCBs. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the reliability and performance of the EBC44DTKN connector for your critical electronic systems.