EBC44DTKS-S288

Heilind Number:SULEBC44DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTKS-S288

Detailed Description

The SKU EBC44DTKS-S288 features a versatile PBT & Phosphor Bronze construction, ideal for reliable board-to-board connections in electronic systems. Designed for female gender with two rows and a side hole mount type, this connector offers seamless integration. With a contact material of Phosphor Bronze and gold plating, it ensures efficient conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Featuring a Loop Bellow contact type and straddle orientation, it provides secure connectivity. With 88 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it guarantees durability. The matte tin termination plating enhances its longevity. This connector, belonging to the Board To Board PCB Connectors category, is the perfect solution for demanding electronic setups.