EBC44DTKS

Heilind Number:SULEBC44DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTKS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTKS

Detailed Description

The EBC44DTKS is a high-performance PCB connector designed for demanding applications. With a sleek and space-saving design, this connector features two rows of female terminals with a side hole mount type for easy installation. Its contact materials of PBT and phosphor bronze ensure reliable conductivity, while gold plating offers excellent corrosion resistance. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for high-power circuitry. The loop bellow contact type provides secure connections, and with 88 positions, it offers ample connectivity options. Its straight orientation and termination method of thru-hole make it versatile for various PCB setups. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. The matte tin termination plating ensures durability and longevity. Ideal for board-to-board and card edge connections, the EBC44DTKS is a reliable choice for your electronic assembly needs.