EBC44DTKT-S288

Heilind Number:SULEBC44DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DTKT-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC44DTKT-S288, features a robust design for reliable connections in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, this female connector is ideal for high-power applications. Its 2 rows of 88 gold-plated phosphor bronze contacts ensure secure data transmission. The threaded mount and card extender termination method offer easy installation. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. The loop bellow contact type and straddle orientation provide efficient signal transfer. With a connector height of 15.49mm and width of 9.4mm, it's compact yet efficient. Matte tin termination plating enhances durability. Suitable for hi-rel applications, this connector is a reliable choice for industrial and electronic systems.