EBC44DTMD-S189

Heilind Number:SULEBC44DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTMD-S189

Detailed Description

Introducing the EBC44DTMD-S189, a high-performance right-angle female connector designed for board-to-board PCB applications. Featuring two rows with a total of 88 positions, this connector ensures reliable connectivity in complex circuit setups. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent signal transmission and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power and data transmission. The termination method is through-hole, with a tail length of 6.35mm, facilitating easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the EBC44DTMD-S189 for high-reliability connections in your electronic designs.