| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DTMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBC44DTMD |
EBC44DTMD
| Heilind Number: | SULEBC44DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing EBC44DTMD, a high-performance Board-to-Board PCB Connector designed for demanding applications. This female connector features two rows of 88 positions, ensuring secure and reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its right-angle orientation and clearance hole mount type offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures long-term durability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust in the EBC44DTMD for efficient and dependable board-to-board connections.

