| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DTMH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBC44DTMH-S189 |
EBC44DTMH-S189
| Heilind Number: | SULEBC44DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our EBC44DTMHS189 Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows and 88 positions, ensuring efficient data transfer. Its clearance hole mount type and right-angle orientation offer versatility in installation. Crafted with durable PBT and Phosphor Bronze materials, it guarantees reliability in various environments. The gold-plated contact material ensures optimal conductivity, while the matte tin termination plating enhances durability. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for demanding tasks. Operating within a wide temperature range of -65 to 125°C, it is ideal for both standard and extreme conditions. Trust in the EBC44DTMHS189 for secure and stable connections in your PCB designs.

