EBC44DTMH

Heilind Number:SULEBC44DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DTMH

Detailed Description

Introducing the EBC44DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. With a 3A amperage and a 700VAC voltage rating, it meets stringent electrical requirements. Featuring a female gender, two rows, and clearance hole mount type, it offers versatile installation options. The Thru Hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With 88 positions and a pitch of 2.54mm, it enables high-density PCB layouts. Its loop bellow contact type and right-angle orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether used in aerospace, telecommunications, or industrial applications, the EBC44DTMH is a dependable choice.