| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DTMI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC44DTMI-S189 |
EBC44DTMI-S189
| Heilind Number: | SULEBC44DTMI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DTMI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC44DTMI-S189 Board To Board PCB Connector, a high-performance component designed for reliable connectivity in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal signal transmission. With a 2-row, 88-position configuration and loop bellow contact type, it offers versatile connectivity options. Its threaded mount type and thru hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, it is suitable for harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Trust in the EBC44DTMI-S189 for high-reliability connections in your electronic designs.

