EBC44DTMI

Heilind Number:SULEBC44DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTMI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTMI

Detailed Description

Introducing the EBC44DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of modern electronic systems. The female gender, right-angle orientation, and threaded mount type offer versatility in installation, while the through-hole termination method guarantees secure and stable connections. With 88 positions arranged in 2 rows and a pitch of 2.54mm, it provides ample connectivity options for complex PCB layouts. The loop bellow contact type and gold plating deliver superior signal transmission and resistance to corrosion. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in varied industrial and commercial applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-saving integration onto PCBs. The matte tin termination plating ensures durability and longevity, making it a reliable choice for mission-critical systems. Perfect for use in aerospace, defense, telecommunications, and other hi-rel industries, the EBC44DTMI sets a new standard in PCB connectivity.