| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DTMN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC44DTMN-S189 |
EBC44DTMN-S189
| Heilind Number: | SULEBC44DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC44DTMN-S189 is a high-performance female board-to-board PCB connector designed for power applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 44 gold-plated phosphor bronze contacts in a loop bellow configuration, it offers excellent signal integrity. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for high-density mounting. Ideal for industrial and commercial applications, the EBC44DTMN-S189 guarantees durability and performance.

