EBC44DTMN

Heilind Number:SULEBC44DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DTMN

Detailed Description

The EBC44DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a maximum voltage of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 88 positions, each equipped with gold-plated phosphor bronze contacts for optimal conductivity. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, it offers exceptional durability. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating, it complies with RoHS regulations for environmental sustainability. Ideal for industrial and commercial electronics, the EBC44DTMN is a reliable solution for board-to-board connections.