EBC44DTMS-S189

Heilind Number:SULEBC44DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTMS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DTMS-S189

Detailed Description

Meet the EBC44DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity and durability. With an amperage of 3A and a voltage rating of 700VAC, it delivers efficient power transmission. The connector's 2 rows of 88 positions, along with a pitch of 2.54mm, offer ample connectivity options. Its side hole mount and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and loop bellow contact type enhance versatility. With a tail length of 6.35mm and a compact design measuring 15.49mm in height and 9.4mm in width, it's space-efficient. Matte tin termination plating ensures excellent signal integrity. Ideal for aerospace, defense, and industrial applications, this connector, acronymed as EBC44DTMSS189, guarantees top-notch performance.