EBC44DTMS

Heilind Number:SULEBC44DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DTMS

Detailed Description

The EBC44DTMS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 44 female contacts, this connector offers reliable connectivity in tight spaces. The termination method of Thru Hole and side hole mount type ensure secure attachment to PCBs. Made from durable materials like PBT and Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for various electronic systems. The loop bellow contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is perfect for use in harsh environments. Its matte tin termination plating complies with industry standards for RoHS. Whether in aerospace, defense, or industrial applications, the EBC44DTMS connector delivers exceptional performance.