EBC44DTMT-S189

Heilind Number:SULEBC44DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTMT-S189

Detailed Description

EBC44DTMT-S189 features a high-quality female board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and voltage capability of 700 VAC, this connector ensures robust performance in diverse electronic applications. Its two rows of contacts, made of gold-plated phosphor bronze, offer excellent conductivity and durability. The threaded mounting and through-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its right-angle orientation and loop bellow contact type provide ergonomic and space-saving connectivity. With 88 positions and a tail length of 6.35mm, it allows for versatile and flexible PCB layout. The matte tin termination plating ensures solderability and corrosion resistance. The connector's compact dimensions of 9.4mm (width) and 15.49mm (height) make it ideal for compact electronic devices. RoHS compliant and meticulously engineered, it meets the highest industry standards for quality and performance. Upgrade your PCB assemblies with the EBC44DTMT-S189 for seamless and efficient power and data transmission.