EBC44DTMT

Heilind Number:SULEBC44DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTMT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTMT

Detailed Description

Introducing the EBC44DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of 44 positions each, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it ensures excellent conductivity and durability. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust the EBC44DTMT for superior performance in your electronic systems.