EBC49DCAD-S605

Heilind Number:SULEBC49DCAD-S605
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCAD-S605
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCAD-S605
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DCAD-S605

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC49DCAD-S605. Designed for high-performance applications, this connector features a durable construction with a contact material of gold-plated phosphor bronze, ensuring reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The connector offers 98 positions in a compact, right-angle orientation, perfect for space-constrained PCB layouts. Its clearance hole mount type and through-hole termination method provide easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating enhances solderability and corrosion resistance. Ideal for demanding industrial and electronic systems, this high-quality connector guarantees optimal performance and durability.