EBC49DCAH-S605

Heilind Number:SULEBC49DCAH-S605
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCAH-S605
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCAH-S605
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCAH-S605

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBC49DCAH-S605 connector offers reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. This female connector, with two rows and 98 positions, is designed for high-density applications. The clearance hole mount type and thru-hole termination method facilitate easy installation. Gold-plated contacts provide excellent conductivity, while the hairpin contact type ensures secure connections. Operating in a wide temperature range of -65 to 125 °C, it is suitable for various industrial settings. The right-angle orientation and compact dimensions of .61 inches in height and 9.4mm in width make it space-efficient. With matte tin termination plating, it meets industry standards for reliability. Perfect for board-to-board and card edge connections, the EBC49DCAH-S605 connector is a versatile solution for your PCB assembly needs.