| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DCAI-S605 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 98 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC49DCAI-S605 |
EBC49DCAI-S605
| Heilind Number: | SULEBC49DCAI-S605 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DCAI-S605 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC49DCAI-S605. This high-performance connector features a female gender with two rows and a threaded mount type for secure installation. With a contact material of phosphor bronze and gold plating, it offers reliable conductivity. The hairpin contact type and right-angle orientation ensure efficient signal transmission. With 98 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances durability, making it ideal for demanding applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the EBC49DCAIS605.

