EBC49DCAN-S605

Heilind Number:SULEBC49DCAN-S605
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCAN-S605
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCAN-S605
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCAN-S605

Detailed Description

Introducing the EBC49DCAN-S605, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The gold-plated contacts offer superior conductivity, while the matte tin termination plating guarantees long-term durability. Its hairpin contact type and right-angle orientation make it ideal for space-constrained installations. With 98 positions and dual rows, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. RoHS compliant and meticulously engineered, the EBC49DCAN-S605 is the perfect choice for mission-critical electronic assemblies.