EBC49DCAS-S605

Heilind Number:SULEBC49DCAS-S605
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCAS-S605
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCAS-S605
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCAS-S605

Detailed Description

Introducing the EBC49DCAS-S605, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is ideal for power and signal transmission. Featuring a female gender and right-angle orientation, it offers convenient and secure connections in tight spaces. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. With 98 positions spread across two rows, it provides ample connectivity options. The termination method is through-hole, ensuring robust and stable attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the EBC49DCAS-S605 for efficient and dependable board-to-board connections.