EBC49DCAT-S605

Heilind Number:SULEBC49DCAT-S605
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCAT-S605
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCAT-S605
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCAT-S605

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBC49DCAT-S605. With a sleek design featuring two rows of 98 female ports, this connector offers seamless connectivity for electronic devices. The threaded mount type and thru-hole termination method ensure secure installation, while the contact material of Phosphor Bronze with gold plating guarantees reliable signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. The hairpin contact type and right-angle orientation provide efficient space utilization on PCBs. With a wide operating temperature range of -65 to 125 °C, it's perfect for both indoor and outdoor use. Matte tin termination plating enhances durability, making it ideal for industrial settings. Upgrade your connectivity solutions with this high-performance connector.