EBC49DCBD-S605

Heilind Number:SULEBC49DCBD-S605
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCBD-S605
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCBD-S605
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCBD-S605

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC49DCBD-S605. Designed for high-performance applications, this female connector features two rows with a clearance hole mount type for easy installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable connectivity. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity. Its hairpin contact type and right-angle orientation make it versatile for various board-to-board connections. With 98 positions and a tail length of 4.57mm, it suits complex setups. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Terminated with matte tin, it guarantees durability. Ideal for demanding applications, this connector is a reliable choice for your connectivity needs.