| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DCBH-S605 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 98 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC49DCBH-S605 |
EBC49DCBH-S605
| Heilind Number: | SULEBC49DCBH-S605 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DCBH-S605 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC49DCBH-S605, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 98 positions, this female connector offers reliable connectivity in compact spaces. Its termination method through-hole and contact material of phosphor bronze with gold plating ensure excellent signal transmission and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for harsh environments. The hairpin contact type and right-angle orientation facilitate easy mating and space-saving installation. The matte tin termination plating enhances solderability. With a tail length of 4.57mm and dimensions of 15.49mm in height and 9.4mm in width, this connector provides a secure and efficient solution for your PCB connectivity needs.

