EBC49DCBI-S605

Heilind Number:SULEBC49DCBI-S605
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCBI-S605
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCBI-S605
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DCBI-S605

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, a high-quality component designed for reliable electrical connections in electronic assemblies. With a female gender and a threaded mount type, this connector features two rows and a hairpin contact type, offering secure and efficient mating. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. With 98 positions and a pitch of 2.54mm, it facilitates precise PCB-to-PCB connections. The termination method is thru hole with matte tin plating, suitable for soldering onto circuit boards. Designed for high-reliability applications, it has an operating temperature range of -65 to 125°C. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. Whether in aerospace, defense, or industrial electronics, the EBC49DCBIS605 is the perfect choice for ensuring seamless connectivity and signal integrity.