EBC49DCBN-S605

Heilind Number:SULEBC49DCBN-S605
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCBN-S605
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCBN-S605
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCBN-S605

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC49DCBN-S605. Designed for high-performance applications, this female connector offers a secure and reliable connection with a pitch of 2.54mm (0.1 inches). Featuring two rows and 98 positions, it ensures efficient data transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its hairpin contact type and right-angle orientation provide flexibility in installation, while the termination method is through-hole with matte tin plating for durability. With a compact size of 9.4mm (0.37 inches) in width and 15.49mm (0.61 inches) in height, it is ideal for space-constrained PCB designs. Trust in the reliability and performance of the PBT & Phosphor Bronze Board To Board PCB Connector for your connectivity needs.