EBC49DCBT-S605

Heilind Number:SULEBC49DCBT-S605
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCBT-S605
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCBT-S605
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCBT-S605

Detailed Description

Introducing the EBC49DCBT-S605, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable connections. The termination method of Thru Hole, along with gold plating on Phosphor Bronze contacts, guarantees excellent signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets industry standards for power delivery. The Hairpin contact type and right-angle orientation make it suitable for compact designs. With 98 positions and a tail length of 4.57mm, it accommodates multiple connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height, along with matte tin termination plating, ensure easy integration onto PCBs. Classified under the categories of Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the EBC49DCBT-S605 guarantees high reliability and performance in various electronic systems. (Character count: 1048)