| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DCCH-S605 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 98 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC49DCCH-S605 |
EBC49DCCH-S605
| Heilind Number: | SULEBC49DCCH-S605 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DCCH-S605 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBC49DCCH-S605. Designed for high-performance applications, this connector boasts a 3A amperage rating and 700VAC voltage capacity, ensuring reliable power transmission. With two rows and 98 positions, it offers ample connectivity options. The clearance hole mount type and hairpin contact design make for easy and secure installation. Made of durable materials like phosphor bronze and gold plating, it guarantees long-lasting performance even in extreme operating temperatures ranging from -65 to 125°C. The matte tin termination plating further enhances its resilience. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained environments. Trust in the EBC49DCCHS605 for seamless board-to-board connections in your electronic assemblies.

