EBC49DCCI-S605

Heilind Number:SULEBC49DCCI-S605
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCCI-S605
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCCI-S605
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCCI-S605

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a SKU of EBC49DCCI-S605, offers reliable connectivity with a 3A amperage rating. Designed for female gender, this connector has two rows with a threaded mount type and through-hole termination method, ensuring secure installation. Its contact material is Phosphor Bronze with Gold plating, guaranteeing efficient signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for high-performance applications. The Hairpin contact type and right-angle orientation make it versatile for various PCB designs. With 98 positions and a tail length of 6.35mm (.25 in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is highly durable. With a compact size of .61 in height and 9.4mm width (.37 in), it is ideal for space-constrained environments. The termination plating of Matte Tin ensures longevity and reliability. This connector belongs to the Board to Board PCB Connectors and Card Edge Connectors category, making it essential for electronic assemblies. With its high-quality construction and performance, it is a must-have component for demanding applications.