EBC49DCCN-S605

Heilind Number:SULEBC49DCCN-S605
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCCN-S605
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCCN-S605
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DCCN-S605

Detailed Description

Introducing the EBC49DCCN-S605 Board To Board PCB Connector, a high-performance component designed for seamless interconnection in electronic devices. With a compact form factor and two rows of female connectors, it offers excellent versatility in circuit board assembly. The connector features durable PBT and Phosphor Bronze construction, ensuring reliability in various applications. Its Thru Hole termination method and gold-plated contacts guarantee secure and efficient connectivity. Operating at an amperage of 3 A and voltage of 700 VAC, this connector is suitable for high-power transmission. With 98 positions and a pitch of 2.54 mm, it accommodates multiple signals with precision. The Hairpin contact type and right-angle orientation further enhance its functionality. Engineered for performance in harsh environments, it boasts an operating temperature range of -65 to 125°C. The connector's matte tin termination plating and compliance with RoHS standards make it environmentally friendly. Perfect for industrial and commercial use, the EBC49DCCN-S605 is the ideal solution for your PCB connectivity needs.