EBC49DCCS-S605

Heilind Number:SULEBC49DCCS-S605
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCCS-S605
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCCS-S605
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DCCS-S605

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, EBC49DCCS-S605, offers reliable connectivity with its two rows of female contacts. Featuring a Side Hole mount type and Thru Hole termination method, it ensures secure attachment on circuit boards. The contact material, Phosphor Bronze, plated with Gold, guarantees efficient signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm, this connector accommodates 98 hairpin contacts in a right-angle orientation. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environmental conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Its Matte Tin termination plating ensures durability. Ideal for high-performance applications, this connector is a key component in ensuring seamless board-to-board connections.