EBC49DCCT-S605

Heilind Number:SULEBC49DCCT-S605
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCCT-S605
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCCT-S605
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCCT-S605

Detailed Description

This PBT and Phosphor Bronze female connector, with SKU EBC49DCCT-S605, is designed for high-performance applications requiring a secure and durable connection. Featuring a contact material of gold-plated phosphor bronze and threaded mount type, it ensures reliable conductivity in harsh environments. With an amperage rating of 3A and voltage capability of 700VAC, it meets stringent power transmission requirements. The right-angle orientation and hairpin contact type make it suitable for compact PCB layouts. With 98 positions and 2 rows, it offers ample connectivity options. Its matte tin termination plating guarantees long-term stability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and aerospace applications. Trust in its quality construction and performance, as it belongs to the hi-rel category. Upgrade your board-to-board or card-edge connections with this EBC49DCCTS605 connector.