| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DCMD-S420 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC49DCMD-S420 |
EBC49DCMD-S420
| Heilind Number: | SULEBC49DCMD-S420 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DCMD-S420 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Board To Board PCB Connector, EBC49DCMD-S420. With a compact pitch of 2.54mm (.1 in) and a rugged construction, this connector is designed for high-density applications. Featuring 98 positions across 2 rows, it offers ample connectivity options. The termination method of wire wrap ensures secure and reliable connections, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating at a voltage of 700 VAC and a temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make installation easy. Matte tin termination plating adds to its durability. Perfect for demanding PCB setups, this connector is a must-have for any professional electronic assembly project.

