EBC49DCMH-S420

Heilind Number:SULEBC49DCMH-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCMH-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCMH-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCMH-S420

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EBC49DCMH-S420. Designed for high-performance applications, this connector features a female gender with two rows and a clearance hole mount type, ensuring secure and efficient installation. With a wire wrap termination method and contact material of phosphor bronze with gold plating, it offers excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it ideal for use in various electronic systems. The hairpin contact type and straight orientation, along with 98 positions, provide versatile connectivity options. With a tail length of 14.22mm and operating temperature range of -65 to 125°C, it meets the demands of harsh environments. This connector, with a compact height of 15.49mm and width of 9.4mm, is perfect for space-constrained applications. Its matte tin termination plating ensures reliable performance. A part of the hi-rel category, the EBC49DCMHS420 guarantees quality and longevity in your designs.