EBC49DCMI-S420

Heilind Number:SULEBC49DCMI-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCMI-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCMI-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DCMI-S420

Detailed Description

Experience superior connectivity with our PBT & Phosphor Bronze .00 female connector, EBC49DCMI-S420. Designed for precision and reliability, this connector features a dual-row configuration with 98 positions, ensuring seamless integration into your electronic setups. With a threaded mount type and wire wrap termination method, installation is quick and efficient. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at up to 700 VAC and 3A, it is suitable for a wide range of applications. Its hairpin contact type and straight orientation further enhance performance. With a pitch of 2.54mm (.1 in) and a tail length of 14.22mm (.56 in), this connector offers precise and secure connections. Its matte tin termination plating ensures long-term reliability even in harsh environments. Perfect for Board to Board and PCB applications, this connector is a must-have for any project requiring high-quality connectivity.