| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DCMN-S420 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC49DCMN-S420 |
EBC49DCMN-S420
| Heilind Number: | SULEBC49DCMN-S420 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DCMN-S420 |
| ECAD Model: |
Specifications
Detailed Description
The EBC49DCMN-S420 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity. With a 3A amperage and a voltage rating of 700VAC, it is suitable for power and signal transmission. Its two rows of hairpin contacts with a pitch of 2.54mm accommodate 98 positions, offering ample connectivity options. The connector, with a straight orientation and no mounting required, is easy to install. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. With matte tin termination plating, it guarantees long-term performance. Perfect for aerospace, defense, and industrial applications, the EBC49DCMN-S420 is a top choice for reliable and efficient board-to-board connections.

