EBC49DCMT-S420

Heilind Number:SULEBC49DCMT-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCMT-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCMT-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DCMT-S420

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EBC49DCMT-S420, designed for high-performance electronic applications. With a current rating of 3A and a voltage limit of 700VAC, this connector ensures reliable power transmission. Featuring a Threaded mount type and Wire Wrap termination method, it offers secure and stable connectivity. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and durability. With two rows and 98 positions, it allows for versatile PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient. The Matte Tin termination plating ensures soldering integrity. Suitable for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections in various electronic devices. Upgrade your connectivity solutions with the EBC49DCMTS420.