| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC49DCSD-S420 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC49DCSD-S420 |
EBC49DCSD-S420
| Heilind Number: | SULEBC49DCSD-S420 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC49DCSD-S420 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC49DCSD-S420. This high-quality connector features a female gender with two rows, ideal for secure connections. With a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. Operating at 700 VAC and 3A, it offers reliable performance. The hairpin contact type and straight orientation, along with 98 positions, make it versatile for various applications. With a tail length of 4.06mm and a compact design of 9.4mm width and 15.49mm height, it's space-efficient. The matte tin termination plating and wide operating temperature range of -65 - 125 °C guarantee durability. Perfect for use in electronics, this connector is a must-have for your PCB projects.

