EBC49DCSH-S420

Heilind Number:SULEBC49DCSH-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCSH-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCSH-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEBC49DCSH-S420

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, EBC49DCSH-S420, is a high-performance interconnect solution ideal for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, it is designed for use in two-row configurations with a pitch of 2.54mm (.1 in). The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its straight orientation and Hairpin contact type make for easy and secure connections. With 98 positions and a tail length of 4.06mm (.16 in), it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and matte tin termination plating provide stability and longevity. Measuring .61 inches in height and 9.4mm (.37 in) in width, it is compact yet robust. Whether used in aerospace, military, or industrial applications, this connector delivers superior performance.