EBC49DCSN-S420

Heilind Number:SULEBC49DCSN-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCSN-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCSN-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCSN-S420

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC49DCSN-S420. This high-performance connector features a female gender with two rows, ideal for various electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its hairpin contact type and straight orientation make for easy and secure connections. With 98 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method is through-hole, with a matte tin plating for efficient soldering. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Whether for industrial machinery, telecommunications, or aerospace systems, the EBC49DCSNS420 is a trusted choice for seamless PCB connections.