EBC49DCSS-S420

Heilind Number:SULEBC49DCSS-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCSS-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCSS-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCSS-S420

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC49DCSS-S420. This high-performance connector, designed for female gender applications, features two rows with a side hole mount type and through-hole termination method, ensuring secure and durable connections. Crafted with precision, it boasts contact materials of Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it guarantees reliable power transmission. The Hairpin contact type and straight orientation, along with 98 positions, allow for efficient signal transfer. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), ensures versatility in various PCB applications. RoHS compliant and featuring Matte Tin termination plating, it meets international standards for environmental sustainability. Perfect for hi-rel applications, the EBC49DCSSS420 is a top choice for professionals seeking premium quality and performance in their connectivity solutions.