EBC49DCST-S420

Heilind Number:SULEBC49DCST-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCST-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCST-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCST-S420

Detailed Description

Introducing the EBC49DCST-S420, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. Featuring a female gender with two rows of hairpin contacts, it offers secure mating with corresponding male connectors. The threaded mount type and thru-hole termination method ensure easy and stable installation on PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating enhances solderability. With 98 positions and a 2.54mm pitch, it allows for high-density interconnections. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for electronic systems. Ideal for applications in aerospace, defense, and industrial sectors, the EBC49DCST-S420 is a dependable choice for engineers seeking quality and performance in their designs.