EBC49DCTD-S420

Heilind Number:SULEBC49DCTD-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC49DCTD-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC49DCTD-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC49DCTD-S420

Detailed Description

The EBC49DCTD-S420 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. Featuring a dual-row, female orientation with 98 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the 2.54mm pitch allows for precise mating. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make for easy installation. The matte tin termination plating ensures secure and stable connections. Compact yet robust, the EBC49DCTD-S420 is ideal for use in aerospace, defense, and other high-reliability applications.